- RS庫存編號:
- 481-2380
- 製造零件編號:
- U.FL-2LP-066J1-A-200
- 製造商:
- Hirose
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 481-2380
- 製造零件編號:
- U.FL-2LP-066J1-A-200
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Hirose U.FL Series Ultra Small Coaxial Cable Assemblies
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes
Features and Benefits
Supports high frequencies of up to 6 GHz
Terminated with ultra fine coaxial cable for secure and stable connection
Tactile click for mating assurance
Range of mated heights can be achieved
Available as single and double ended cable assemblies
Wide range of cable lengths and plug sizes
Terminated with ultra fine coaxial cable for secure and stable connection
Tactile click for mating assurance
Range of mated heights can be achieved
Available as single and double ended cable assemblies
Wide range of cable lengths and plug sizes
Product Application Information
These U.FL series ultra small coaxial cable assemblies are suitable for use in applications that require high frequency transmission using a small coaxial connector. Applications include wire communications devices, electronic measuring instruments, GPS, wireless LAN and Bluetooth
規格
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +90 °C |
Maximum Operating Temperature | +90°C |
Series | U.FL |