RF Coaxial Connectors & Adapters
Coaxial Connectors
Deutsch, jack Panel Mount Circular Coaxial Connector, 50Ω, Solder Termination, Straight Body
RS庫存編號:
179-761
製造零件編號:
QC24-5001P
製造商:
Deutsch
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Coaxial Connectors
193 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$171.10
單位
每單位
1 - 14
HK$171.10
15 - 49
HK$166.80
50 - 99
HK$162.60
100 - 249
HK$158.60
250 +
HK$154.60
RS庫存編號:
179-761
製造零件編號:
QC24-5001P
製造商:
Deutsch
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
QUICK CONNECT Coax Connector Data Sheet
QUICK CONNECT Coax Connector Instruction Sheet
相容
符合聲明
COO (Country of Origin):
GB
Deutsch Quick Connect
The Quick Connect Series coax composite connector is chemical resistant and environmentally sealed up to IP68
Deutsch Quick Connect
Attribute
Value
Gender
Female
Coaxial Connector Type
Circular Coaxial Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG58 C/U
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Contact Material
Brass
Contact Plating
Silver