The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O Interface frequency max. 11 GHz Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz Return loss 29.4 dB 26 dB 24 dB Centre contact soldered Outer contact crimped Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.