RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp, Solder Termination, Right Angle Body
- RS庫存編號:
- 213-8220
- 製造商:
- RS PRO
1233 現貨庫存,可於3工作日發貨。
單價 个
HK$68.60
單位 | 每單位 |
---|---|
1 - 4 | HK$68.60 |
5 - 24 | HK$61.70 |
25 + | HK$50.80 |
- RS庫存編號:
- 213-8220
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Right-Angled Cable Mount SMA Connector
RS PRO has increased its range of coaxial connectors, here we are proud to introduce a new addition to the series of SMA connectors. This male SMA connector is a sub-miniature radio frequency (RF) connector designed to interface with RG174 cables and pair with female SMA.
Where would you find them?
An SMA cable mount connector is one of many RF connector types used in conjunction with coaxial cable to carry high-frequency electrical signals with low losses. Common applications include telephone systems, microwave systems, and Wi-Fi systems.
Features and Benefits
Right-Angled body male SMA coaxial connector
Fitted with gold-plated brass body and centre contact
Sub-miniature size
Cable mounting
Characteristic impedance of 50 Ω
Hexagonal shape for easy tightening and loosening
Normal polarity
Operating frequency up to 6 GHz
Voltage rating of 500 V
Operating temperature range of -45°C to +165°C
Termination: Pressure welding
Fitted with gold-plated brass body and centre contact
Sub-miniature size
Cable mounting
Characteristic impedance of 50 Ω
Hexagonal shape for easy tightening and loosening
Normal polarity
Operating frequency up to 6 GHz
Voltage rating of 500 V
Operating temperature range of -45°C to +165°C
Termination: Pressure welding
Installation
1. Ensure you have the correct impedance-rated cable to match the SMA connector, in this case, 50 Ω.
2. Slide the tubular body from the connector over the cable
3. Measure 14 mm from the tip of the cable, strip, and remove the outer jacket.
4. Fold the braided mesh layer back over the outer jacket
5. Measure 5 mm from the tip of the inner jacket, strip to reveal the central conductor
6. Slide the crimp ferrule over the conductor wires until it meets the hole pin visible inside the connector.
7. Solder for a few seconds (do not over heat)
8. Insert the cap
9. Fold the braided mesh forward, slide the tubular body forward with a firm push. Remove access braid.
10. Crimp together via tubular body with a crimp tool.
2. Slide the tubular body from the connector over the cable
3. Measure 14 mm from the tip of the cable, strip, and remove the outer jacket.
4. Fold the braided mesh layer back over the outer jacket
5. Measure 5 mm from the tip of the inner jacket, strip to reveal the central conductor
6. Slide the crimp ferrule over the conductor wires until it meets the hole pin visible inside the connector.
7. Solder for a few seconds (do not over heat)
8. Insert the cap
9. Fold the braided mesh forward, slide the tubular body forward with a firm push. Remove access braid.
10. Crimp together via tubular body with a crimp tool.
Compatible RS PRO RG174 Coaxial Cable
Applications
Telephone systems
Microwave systems
Wi-Fi Antenna systems
Microwave systems
Wi-Fi Antenna systems
Why would you choose RS PRO for Coaxial Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Gold |