RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS庫存編號:
- 217-7777
- 製造商:
- RS PRO
2762 現貨庫存,可於3工作日發貨。
單價 个
HK$71.20
單位 | 每單位 |
---|---|
1 - 4 | HK$71.20 |
5 - 24 | HK$64.10 |
25 + | HK$52.70 |
- RS庫存編號:
- 217-7777
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO SMA Connector – Cable Mount
When it comes to coaxial connectors look no further than RS PRO. We have extended our SMA connector range and proudly introduce this male cable mount variant. This SMA sub-miniature RF connector is very light, compact, and offers the best electrical performance. Key features include gold-plated brass body and centre contact, offers high-quality signal connection, and is suitable for design and development projects.
Where would you find these connectors?
SMA connector are perfect for creating your own cable specifications for projects or performing general repair. During application, they are used with RG316 coaxial cables and once terminated they are ready to transmit high-quality RF signals. Installation is quick and easy and can be carried out by professionals or DIY enthusiasts.
How to Identify Male and Female SMA Coaxial Connectors
Male gender SMA connectors have outward pins and threaded connections inside, whereas a female gender SMA has inward pins and threaded connections outside.
Features and Benefits
- Male SMA coaxial connector
- Sub-miniature space saving design
- Excellent electrical performance
- Brass body/Gold plated
- Centre contact pin
- High-quality RF signals
- Compatible with Mil-C-39012
- Compatible with RG316 coaxial cable
Specification
- Impedance of 50 Ω
- Working Voltage: 500 V
- Operating frequency up to 6 GHz
- Operating temperature range of -65°C to +165°C
- Termination: Crimp
Things to consider!
RS PRO offers an extensive range of Heat-Shrink & Cold-Shrink Sleeves to compliment your wires and connectors. Browse our new and improved filter to reach your ideal solution.
Applications
- RF Signalling Projects
- Antenna
- Wireless communication
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |