RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS庫存編號:
- 217-7788
- 製造商:
- RS PRO
2271 在3 工作日內發貨 (海外庫存)
432 在3 工作日內發貨 (海外庫存)
單價 个
HK$22.20
單位 | 每單位 |
---|---|
1 - 4 | HK$22.20 |
5 - 24 | HK$20.00 |
25 + | HK$16.40 |
- RS庫存編號:
- 217-7788
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 50 Ω BNC Connector
When you need coaxial connectors RS PRO is the trusted go-to brand. We are proud to introduce the latest RF connector that offers excellent signal transfer. Upon inspection, the coaxial connector is a 50 Ω male RF BNC connector made from high-quality materials such as nickel and brass and has a convenient bayonet coupling system. This BNC connector is commonly found in medical test equipment, telecom, and antenna connections.
The RS PRO BNC connector is a high-quality, straight, radio frequency (RF) connector designed for crimp cable mount applications and mates with female BNC coaxial cable assemblies. The coaxial connector features a rugged nickel-plated body, gold-plated centre pin contacts for excellent electrical conductivity over long service life, and PTFE insulators.
Features and Benefits
- Male BNC Connector
- Cable Mounting
- Body Plating Nickel
- Contact Material Brass
- Contact Plating: Nickel
- Crimp Termination
- Insulation material: PTFE
Electrical Specification
- Temperature Range -45°C ∼+80°C
- Characteristic Impedance 50Ω
- Frequency Range 0∼4GHz
- Working Voltage 500V
- Insulation Resistance ≥1000MΩ
- Medium Pressure 1000V(rms)
- VSWR ≤1.5
- Working Life 500 Cycles
Things to consider!
RS PRO offers an extensive range of crimp tools for BNC connectors installation. Browse our offer using the improved filters to find your ideal solution.
Applications
- Antenna connection
- Cable Modems
- Telecom
- Medical Equipment
- CCTV
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Contact Plating | Nickel |
Mating Type | Bayonet Coupling |