RS PRO, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Vertical Body
- RS庫存編號:
- 218-4243
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$14.90
1324 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$14.90 |
5 - 24 | HK$13.40 |
25 + | HK$11.00 |
- RS庫存編號:
- 218-4243
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight PCB Mount BNC Connector
The RS PRO range of coaxial connectors continues to improve, and we are proud to introduce this straight PCB mount BNC connector. A 50 Ω female RF connector made with high-quality materials such as nickel body plating, brass contact, and gold plating. This BNC connector incorporates a convenient bayonet that enables safe coupling to male BNC connectors. The centre pin contacts are gold-plated for the best electrical conductivity and theres Teflon insulation for reliability and long life.
Where would you find this type of RF connector?
BNC connectors can be found in a variety of RF signal applications, used in conjunction with coaxial cables other RF connectors. The most common applications are radio and television, for Antenna connection, Cable Modems, and CCTV as well as medical and test equipment.
Features and Benefits
- Female BNC Connector
- PCB Mounting
- Body Plating Nickel
- Contact Material Brass
- Contact Plating Gold
- Solder Termination
- Insulation material: Teflon
Electrical Specification
- Temperature Range -65°C ∼+165°C
- Characteristic Impedance 50Ω
- Frequency Range 0∼4GHz
- Working Voltage 500V
- Insulation Resistance ≥1000MΩ
- Medium Pressure 1000V(rms)
- VSWR ≤1.5 Working Life 500 Cycles
Things to consider!
Having good quality products to carry out a new install should always be a priority. Consider these RS PRO products for soldering/de-soldering applications.
Applications
- Antenna connection
- Cable Modems
- Telecom
- Medical Equipment
- Computers
- CCTV
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Vertical |
Cable Type | Coaxial |
Bulkhead | No |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |