- RS庫存編號:
- 241-0634
- 製造零件編號:
- BU-1420801811
- 製造商:
- Mueller Electric
當前暫無庫存,可於2024/5/13發貨,3 工作日送達。
已增加
單價 个
HK$55.56
單位 | Per unit |
1 - 9 | HK$55.56 |
10 - 24 | HK$54.23 |
25 - 49 | HK$52.93 |
50 - 99 | HK$51.65 |
100 + | HK$50.42 |
- RS庫存編號:
- 241-0634
- 製造零件編號:
- BU-1420801811
- 製造商:
- Mueller Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Mueller Electric SMA connector has body made of gold plated brass material with 50 ohm of impedance and 335V of working voltage.
Operating temperature -65°C to 150°C
Contact Gold plated beryllium copper
Insulator Teflon
Contact Gold plated beryllium copper
Insulator Teflon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |