RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 246-9396
- 製造商:
- RS PRO
864 現貨庫存,可於3工作日發貨。
單價 个
HK$35.50
單位 | 每單位 |
---|---|
1 - 4 | HK$35.50 |
5 - 9 | HK$34.40 |
10 - 24 | HK$33.10 |
25 + | HK$31.30 |
- RS庫存編號:
- 246-9396
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Cable Mount SMA Connector Plug, RG405
A straight cable mount SMA (subminiature version A) connector plug designed for use with RG405 coaxial cables to enable the smooth transmission or extension of radio-frequency signals (RF).
The RS PRO SMA connector is intended for high frequency performance at high power ratings in small diameters where a high level of repeatability is a must, such as design and development applications.
Suitable for use with semi-rigid and flexible coax cable this subminiature connector plug also features PTFE insulation and gold-plated contacts for maximum repeated efficiency.
The RS PRO SMA connector is intended for high frequency performance at high power ratings in small diameters where a high level of repeatability is a must, such as design and development applications.
Suitable for use with semi-rigid and flexible coax cable this subminiature connector plug also features PTFE insulation and gold-plated contacts for maximum repeated efficiency.
Features and Benefits
- For use with RG405 coaxial cable
- Sub-miniature size
- Cable mount design
- Solder termination
- Working Voltage of 335V
- Insulation resistance of up to 1000MΩ
- Operating temperature range of -65°C to +125°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -45°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | SMA |
Contact Material | Copper |
Contact Plating | Gold |