RS PRO, jack Bulkhead SMA Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 246-9410
- 製造商:
- RS PRO
483 現貨庫存,可於3工作日發貨。
單價 个
HK$122.00
單位 | 每單位 |
---|---|
1 - 4 | HK$122.00 |
5 - 9 | HK$118.40 |
10 - 24 | HK$113.60 |
25 + | HK$107.90 |
- RS庫存編號:
- 246-9410
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Panel Mount Bulkhead SMA Connector Jack, IP68
A straight angle panel mount SMA (subminiature version A) Bulkhead connector jack designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
The RS PRO panel mount SMA connector features a 6 GHz frequency range and features silicone O rings with an IP rating of IP68 for protection against gas and moisture ingress and panel sealing between the connector body and panel mounting hole.
This subminiature coax connector also features PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency and excellent wear resistance.
The RS PRO panel mount SMA connector features a 6 GHz frequency range and features silicone O rings with an IP rating of IP68 for protection against gas and moisture ingress and panel sealing between the connector body and panel mounting hole.
This subminiature coax connector also features PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency and excellent wear resistance.
Features and Benefits
- Sub-miniature size
- IP68 protection against water and dirt ingress
- Panel mount
- Solder termination
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +125°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -45°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | SMA |
Contact Material | Copper |
Contact Plating | Gold |