RS PRO, jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS庫存編號:
- 246-9413
- 製造商:
- RS PRO
387 現貨庫存,可於3工作日發貨。
單價 个
HK$45.20
單位 | 每單位 |
---|---|
1 - 4 | HK$45.20 |
5 - 9 | HK$43.90 |
10 - 24 | HK$42.10 |
25 + | HK$40.00 |
- RS庫存編號:
- 246-9413
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Cable Mount SMA Bulkhead Connector Jack, RG58/U
A straight angle cable mount SMA (subminiature version A) bulkhead connector designed for use with semi rigid and rigid coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
The RS PRO SMA coax connector features a 6 GHz frequency range and is intended for high frequency performance at high power ratings in small diameters and includes PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency and excellent wear resistance.
The RS PRO SMA coax connector features a 6 GHz frequency range and is intended for high frequency performance at high power ratings in small diameters and includes PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency and excellent wear resistance.
Features and Benefits
- Sub-miniature size
- For use with RG58/U coaxial cable
- Cable mount
- Solder termination
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58/U |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -45°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Series | SMA |
Contact Material | Phosphor Copper |
Contact Plating | Gold |