RS PRO, jack Cable Mount UHF Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 246-9432
- 製造商:
- RS PRO
966 現貨庫存,可於3工作日發貨。
單價 个
HK$30.30
單位 | 每單位 |
---|---|
1 - 4 | HK$30.30 |
5 - 9 | HK$29.50 |
10 - 24 | HK$28.30 |
25 + | HK$26.80 |
- RS庫存編號:
- 246-9432
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Cable Mount UHF Connector Plug, URM 67
Features and Benefits
A straight angle cable mount UHF connector designed for the joining of URM 67 coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As an UHF connector the RS PRO UHF connector plug is a shielded, threaded coupling providing a secure fit for the URM67 cable protecting against dislodgement.
The RS PRO UHF coax connector features a 300 MHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
UHF coax connectors are ideal for use in applications requiring high frequency over short bandwidth and are often used in radio transmission, radar, two-way communication devices such as two-way radios and antenna systems.
As an UHF connector the RS PRO UHF connector plug is a shielded, threaded coupling providing a secure fit for the URM67 cable protecting against dislodgement.
The RS PRO UHF coax connector features a 300 MHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
UHF coax connectors are ideal for use in applications requiring high frequency over short bandwidth and are often used in radio transmission, radar, two-way communication devices such as two-way radios and antenna systems.
- For use with UMR67 coax cable
- Cable mount
- Solder termination
- Working Voltage of 500V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +85°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 67 |
Operating Frequency | 300MHz |
Minimum Operating Temperature | -45°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | UHF |
Contact Material | Copper |
Contact Plating | Gold |