RS PRO, jack PCB Mount BNC Connector, 75Ω, Solder Termination, Straight Body
- RS庫存編號:
- 246-9440
- 製造商:
- RS PRO
793 現貨庫存,可於3工作日發貨。
單價 个
HK$25.50
單位 | 每單位 |
---|---|
1 - 4 | HK$25.50 |
5 - 9 | HK$24.80 |
10 - 24 | HK$23.80 |
25 + | HK$22.60 |
- RS庫存編號:
- 246-9440
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle PCB Mount BNC Connector Jack
A straight angled PCB mount BNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a thin 90° design for maximum space saving and a 1 GHz frequency range with PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a thin 90° design for maximum space saving and a 1 GHz frequency range with PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Nickel plated body for rust and wear resistance
- PCB mount
- Solder termination
- Straight orientation
- Working Voltage of 250V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -35°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +165°C |
Series | BNC |
Contact Material | Copper |
Contact Plating | Gold |