RS PRO, jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS庫存編號:
- 246-9461
- 製造商:
- RS PRO
417 現貨庫存,可於3工作日發貨。
單價 个
HK$107.50
單位 | 每單位 |
---|---|
1 - 4 | HK$107.50 |
5 - 9 | HK$104.30 |
10 - 24 | HK$100.10 |
25 + | HK$95.10 |
- RS庫存編號:
- 246-9461
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Panel Mount BNC Bulkhead Connector Jack, RG174
A straight angle cable mount BNC bulkhead connector designed for use with RG174 coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector jack features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
This coax connector is reverse polarity and is specifically designed to prevent attachment of the wrong polarity connector leading to reduced performance and signal degradation.
The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
This coax connector is reverse polarity and is specifically designed to prevent attachment of the wrong polarity connector leading to reduced performance and signal degradation.
Features and Benefits
- For use with RG174 Coaxial cable
- Bulkhead
- Reverse polarity
- Panel mount
- Crimp termination
- Straight orientation
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +85°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 |
Operating Frequency | 3GHz |
Body Plating | Nickel |
Minimum Operating Temperature | +85°C |
Polarity | Reverse |
Maximum Operating Temperature | -45°C |
Series | BNC |
Contact Material | Copper |
Contact Plating | Gold |