RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body
- RS庫存編號:
- 246-9470
- 製造商:
- RS PRO
922 現貨庫存,可於3工作日發貨。
單價 个
HK$50.10
單位 | 每單位 |
---|---|
1 - 4 | HK$50.10 |
5 - 9 | HK$48.60 |
10 - 24 | HK$46.60 |
25 + | HK$44.30 |
- RS庫存編號:
- 246-9470
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Right Angle Cable Mount BNC Connector Plug, RG59
A right-angled cable mount BNC connector designed for use with RG59 coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector plug features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Cable mount
- Crimp termination
- Right angle orientation
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG59 |
Operating Frequency | 3GHz |
Minimum Operating Temperature | +165°C |
Body Plating | Nickel |
Maximum Operating Temperature | -45°C |
Series | BNC |
Contact Material | Copper |
Contact Plating | Gold |