RS PRO, jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 246-9476
- 製造商:
- RS PRO
60 現貨庫存,可於3工作日發貨。
單價 个
HK$26.21
單位 | 每單位 |
---|---|
1 - 4 | HK$26.21 |
5 - 9 | HK$25.44 |
10 - 24 | HK$24.38 |
25 + | HK$23.23 |
- RS庫存編號:
- 246-9476
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Panel Mount Bulkhead BNC Connector Jack
A straight angle cable mount BNC connector bulkhead designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector jack features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 1 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
The RS PRO BNC coax connector features a 1 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Bulkhead design
- Panel mount
- Solder termination
- Straight orientation
- Working Voltage of 250V
- Operating temperature range of -40°C to +85°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 1GHz |
Minimum Operating Temperature | +85°C |
Body Plating | Nickel |
Polarity | Normal |
Maximum Operating Temperature | -40°C |
Series | BNC |
Contact Material | Copper |
Contact Plating | Gold |