RS PRO, Plug Cable Mount TNC Connector, 50Ω, Clamp Termination, Straight Body
- RS庫存編號:
- 246-9478
- 製造商:
- RS PRO
930 現貨庫存,可於3工作日發貨。
單價 个
HK$35.40
單位 | 每單位 |
---|---|
1 - 4 | HK$35.40 |
5 - 9 | HK$34.30 |
10 - 24 | HK$32.90 |
25 + | HK$31.30 |
- RS庫存編號:
- 246-9478
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Cable Mount TNC Connector Plug
A straight angle cable mount TNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a TNC connector the RS PRO Connector plug features a threaded screw-fit connection for a secure hold and protection against vibration and electromagnetic interference.
The RS PRO TNC coax connector features a 6 GHz frequency range and includes PTFE insulation and silver-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Although similar in design to the BNC connector type the TNC coaxial connectors are often used in applications that operate in areas that face vibration where the BNC bayonet connection is not suitable. TNC coax connectors deliver higher performance levels when using Microwave frequencies and are often used in portable radios, radar systems, broadcasting and mobile phone antennas.
The RS PRO TNC coax connector features a 6 GHz frequency range and includes PTFE insulation and silver-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Although similar in design to the BNC connector type the TNC coaxial connectors are often used in applications that operate in areas that face vibration where the BNC bayonet connection is not suitable. TNC coax connectors deliver higher performance levels when using Microwave frequencies and are often used in portable radios, radar systems, broadcasting and mobile phone antennas.
Features and Benefits
- Silver plated body for rust and wear resistance
- Cable mount
- Clamp termination
- Straight angle orientation
- Working Voltage of 500V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +125°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 6GHz |
Body Plating | Silver |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +125°C |
Series | TNC |
Contact Material | Brass |
Contact Plating | Silver |