RS PRO, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS庫存編號:
- 246-9512
- 製造商:
- RS PRO
479 現貨庫存,可於3工作日發貨。
單價 个
HK$50.80
單位 | 每單位 |
---|---|
1 - 4 | HK$50.80 |
5 - 9 | HK$49.30 |
10 - 24 | HK$47.30 |
25 + | HK$44.90 |
- RS庫存編號:
- 246-9512
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Right Angle Cable Mount MCX Connector Plug
A right angle cable mount MXC (micro coaxial) connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As a MCX connector the RS PRO MCX Connector plug is a micro connector is suited to applications with limited PCB board space and with the right angle design this MCX connector is ideal for tight spaces and space saving.
RS PRO MCX connectors are designed with a snap-on mechanism allowing 360° rotation for quick tool free removal of cables.
The SMC coax connector features a 6 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
As a MCX connector the RS PRO MCX Connector plug is a micro connector is suited to applications with limited PCB board space and with the right angle design this MCX connector is ideal for tight spaces and space saving.
RS PRO MCX connectors are designed with a snap-on mechanism allowing 360° rotation for quick tool free removal of cables.
The SMC coax connector features a 6 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Features and Benefits
- Right angle orientation
- Cable mount
- Crimp termination
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -45°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Series | MCX |
Contact Material | Copper |
Contact Plating | Gold |