RS PRO, jack Panel Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS庫存編號:
- 253-7044
- 製造商:
- RS PRO
32 現貨庫存,可於3工作日發貨。
單價 个
HK$29.52
單位 | 每單位 |
---|---|
1 + | HK$29.52 |
- RS庫存編號:
- 253-7044
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 50 Ω Right Angle PCB Mounting, SMA Connector, Jack
Get the perfect connection in tight spaces with RS PRO SMA Connectors! The right-angle body orientation allows you to install cables in corners and tight areas with ease, while the gold and copper contacts provide strong conductive cores that guarantee a reliable connection. Solder to melt and seal the connector for increased current strength, all while enjoying electrical shielding and low electromagnetic interference. Get ready for fast installations where you need them.
Where Would You Find These Connectors?
During application, they are used with semi-rigid and flexible coaxial cables in multiple applications such as Telecommunications and Satellite Communications. Once mated with a coaxial cable, RF signals are transmitted, typical applications include telephone antennas and Wi-Fi networks. Installation is quick and easy and can be carried out by professionals or DIY enthusiasts.
Features and Benefits
- Right angle body orientation
- Gold body plating
- No bulkhead
- SMA (Sub-Miniature version A) coaxial connector type
- Contact 1 is made of beryllium copper
- Gold contact plating
Specification
- Female gender
- Snap-on mating type
- PCB mounting type
- Impedance of 50 Ω
- Operating frequency of 6 GHz
- Solder termination method
- Voltage rating of 335 V
Applications
- Wireless communications
- Antenna connections
- Test and measurement equipment
- Medical devices, and GPS systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold |
Contact Material | Phosphor Copper |
Contact Plating | Gold |