RS PRO, jack Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body
- RS庫存編號:
- 253-7047
- 製造商:
- RS PRO
242 現貨庫存,可於3工作日發貨。
單價 个
HK$49.31
單位 | 每單位 |
---|---|
1 + | HK$49.31 |
- RS庫存編號:
- 253-7047
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Female SMB Connector
Get connected with this RS PRO female SMB connector designed to receive and mate with a male SMB connector. It has a socket-like structure with an inner receptacle that allows for the insertion of the male connector's outer pin. The outer shell of the female SMB connector has a Snap-On mechanism that securely fastens the male connector in place when mated. SMB refers to a specific type of coaxial connector that follows the SMB (Sub-miniature version B) standard. The SMB connector is commonly used for RF (Radio Frequency) and microwave signal transmission in various electronic devices and systems.
Why Would You Choose This Connector?
With an operating frequency of 4 GHz and a characteristic impedance of 50 Ω, this connector is well-suited for coaxial transmission networks. You'll also find that the gold body plating and contact plating protect against vibration and wear from repeated insertions.
Features and Benefits
- Straight body female SMB connector
- RG174/U cable connector
- Copper contact material
- Hard-wearing gold body plating and contact plating
- Cable mounting
- Clamp termination method
- Operating frequency of 4 GHz
- Characteristic impedance of 50Ω
- Normal polarity
Applications
- Telecommunications
- Wireless Networks
- Instrumentation
- Aerospace
- Automotive, and consumer electronics
- RF modules, antennas, cable assemblies, test equipment, and other devices requiring RF signal transmission
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG174/U |
Size | Subminiature |
Operating Frequency | 4GHz |
Body Plating | Gold |
Contact Material | Copper |
Contact Plating | Gold |