RS PRO, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
- RS庫存編號:
- 253-7049
- 製造商:
- RS PRO
431 現貨庫存,可於3工作日發貨。
單價 个
HK$124.01
單位 | 每單位 |
---|---|
1 + | HK$124.01 |
- RS庫存編號:
- 253-7049
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Coaxial Connectors – N-Type
Get the most reliable connection for your telecommunications setup with RS PRO Coaxial N Connectors! Our connectors offer a threaded coupling mechanism, providing a secure and reliable connection that can operate in wide frequencies for both low-frequency and high-frequency applications. With crimp, clamp, or solder termination options available, RS PRO N Connectors are the perfect choice for your next project.
Why Would You Choose These Connectors?
N Connectors offer excellent electrical performance and robustness, they are relatively larger and bulkier compared to some other RF connectors like the SMA or BNC connectors. Therefore, it is commonly used in applications where size and weight are not significant constraints.
The N connector is capable of handling relatively high-power levels, making it suitable for applications that require high-power transmissions, such as in broadcasting, radar systems, and wireless communication.
Features and Benefits
- N-Type Connector Plug
- Body Orientation: Straight
- Gender: Male
- Body: Nickel
- Termination: Crimp or clamp available
Applications
- Antennas
- Transmitters
- Receivers
- RF equipment
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Body Plating | Nickel |
Contact Material | Copper |
Contact Plating | Gold |