RS PRO, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS庫存編號:
- 253-7060
- 製造商:
- RS PRO
497 現貨庫存,可於3工作日發貨。
單價 个
HK$39.58
單位 | 每單位 |
---|---|
1 + | HK$39.58 |
- RS庫存編號:
- 253-7060
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 50 Ω BNC Connector
To get the best RF signal transfer, you need a good quality coaxial connector. We are proud to introduce this sleek looking BNC connector from RS PRO made from high-quality materials that promises the very best in RF signalling. Upon inspection, the coaxial connector is a 50 Ω male type BNC made from nickel, copper and PTFE insulators.
Why Would You Choose This Coaxial Connector?
The RS PRO BNC connector is a high-quality component designed for crimp cable mount applications and mates with female BNC coaxial cable assemblies. The coaxial connector features a rugged nickel-plated body, gold-plated centre pin contacts for excellent electrical conductivity and when it comes to mating, theres a convenient bayonet coupling system that ensures quick connect and disengagement without risk of damage to coaxial cable. RF signals will continue to be strong over long service life.
Features and Benefits
- Male BNC Connector
- Cable Mount
- Body Plating: Nickel
- Contact Material: Copper
- Contact Plating: Nickel
- Crimp Termination
- Insulation material: PTFE
Electrical Specification
- Temperature Range -45°C ∼+80°C
- Characteristic Impedance 50Ω
- Frequency Range 0∼4GHz
- Working Voltage 500V
- Working Life 500 Cycles
Things to consider!
RS PRO offers an extensive range of crimp tools for BNC connectors installation. Browse our offer using the improved filters to find your ideal solution.
Applications
- Antenna connection
- Cable Modems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Body Orientation | Straight |