RS PRO, Plug Cable Mount TNC Connector, 50Ω, Clamp Termination, Straight Body
- RS庫存編號:
- 253-7064
- 製造商:
- RS PRO
352 現貨庫存,可於3工作日發貨。
單價 个
HK$18.57
單位 | 每單位 |
---|---|
1 + | HK$18.57 |
- RS庫存編號:
- 253-7064
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO TNC Coaxial Connector
The RS PRO coaxial connectors keep on improving, here we are proud to introduce this TNC coaxial connector designed for use with RG58/U cables. This straight cable mount connector plug includes a nickel-plated brass body, gold-plated centre contact, rubber gasket and clamp termination. It also boasts an impressive operating temperature range from -65° C to +165° C which makes this cable mount plug especially suitable for harsh conditions.
How Do They Work?
Our TNC connectors feature a threaded interface, which provides a secure and reliable connection compared to the bayonet-style coupling mechanism. The male connector has a centre pin that extends outwards, during application the female connector has a receptacle with a centre hole to receive the pin. The connectors are screwed together to establish a tight union.
Features and Benefits
- TNC connector is suitable for use with RG58/U cable
- Offers clamp termination
- Nominal impedance of 50 Ω
- Impressive operating range temperature (-65°C up to +165°C)
- Excellent RF communication for up to 6 GHz
- Dimensions 25.2 x 15 mm
Applications
The TNC series of Connectors goes through exploration for radio and wired applications and has their place in:
- Antennas
- Industrial
- Wireless
- Broadband
- Military
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG-58, RG-58/U |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |