RS PRO, Plug Cable Mount MCX Connector, Crimp Termination, Straight Body
- RS庫存編號:
- 253-7069
- 製造商:
- RS PRO
194 現貨庫存,可於3工作日發貨。
單價 个
HK$24.94
單位 | 每單位 |
---|---|
1 + | HK$24.94 |
- RS庫存編號:
- 253-7069
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO MCX Connector - Straight
Get connected with the RS PRO MCX (Micro Coaxial) connector. This compact RF (radio frequency) connector is widely used in electronic devices that require a small, lightweight, and high-frequency coaxial connection. Overall, the MCX connector provides a reliable and compact solution for high-frequency coaxial connections in a wide range of electronic devices, offering flexibility, convenience, and good electrical performance.
Why Would You Choose This Connector?
The MCX connector plug is suitable for operating frequencies ranging from 0 - 6 GHz. It is designed for 50Ω impedance applications. This straight connector plug offers crimp termination and include gold plated copper body and gold contacts for superior connectivity.
Features and Benefits
- Compatible with RG174/U type cable
- Snap on mechanism
- Flexibility in PCB layouts by allowing for 360° rotation
- 50 Ω impedance
- Operating frequency is 6GHz
- Gold-plated body
- Gold-plated contacts ensure maximum efficiency
Applications
- Consumer Electronics
- Mobile Devices
- GPS Receivers
- Wireless Communication Systems, and test equipment
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |