RS PRO, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
- RS庫存編號:
- 283-7123
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$159.02
28 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 19 | HK$159.02 |
20 - 49 | HK$153.30 |
50 + | HK$147.58 |
** 參考價格
- RS庫存編號:
- 283-7123
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 11GHz TNC Coaxial Connector Plug for RG213 Cable (50 Ω)
A TNC plug for connection to RG213 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 11GHz.
Featuring a threaded coupling for a secure connection with a TNC socket and simple straight crimp termination the coax plug is easy to install and suitable for up to 500 mating cycles.
Constructed from hardwearing Brass with a Nickel plating with Gold plated contacts the TNC coax plug is wear resistance and protected against repeated insertions and disconnections. The IP64 rating protecting against accidentally water splashes and dirt combined with the operating temperature of -30 to +70°C makes the TNC plug ideal for use in a wide range of applications.
The TNC coax plug features annealed contacts and crimp sleeves and is suitable for use in broadcasting, instrumentation and security applications along with use in the military and aerospace industries.
Features and Benefits
1GHz TNC coax plug
Suitable for RG213 cable
Crimp termination
50 Ω impedance
Annealed contact and crimp sleeve
Nickel plated Brass
Gold plated contact
Delrin insulation
IP64 protected
500 mating cycles
Full detent
Dimensions 23.8 x 14.5mm
Standards and Approvals: MIL-STD-107, MIL-STD-202
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG213 |
Size | Miniature |
Bulkhead | No |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -30°C |
Body Plating | Nickel |
Polarity | Normal |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Screw Coupling |