RS PRO, Plug Cable Mount UHF Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 283-7128
- 製造商:
- RS PRO
91 現貨庫存,可於3工作日發貨。
單價 个
HK$117.83
單位 | 每單位 |
---|---|
1 - 19 | HK$117.83 |
20 - 49 | HK$112.11 |
50 + | HK$106.39 |
- RS庫存編號:
- 283-7128
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 300MHz UHF Coaxial Connector Plug for RG213 Cable (50 Ω)
A UHF plug for connection to RG213 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 300MHz.
Featuring a screw coupling for a secure connection with a UHF socket and simple solder termination the coax plug is easy to install and suitable for up to 250 mating cycles.
Constructed from hardwearing Brass with a Nickel plating with Gold plated contacts the UHF coax plug is wear resistance and protected against repeated insertions and disconnections. The IP64 rating protecting against accidentally water splashes and dirt combined with the wide operating temperature of -55 to +155°C makes the UHF plug ideal for use in harsh environments.
The UHF coax plug is suitable for use in telecommunications, instrumentation and security, CB and radio applications along with use in the military and aerospace industries.
Features and Benefits
300MHz UHF coax plug
Suitable for RG13 cable
Solder termination
50 Ω impedance
Nickel plated Brass
Gold plated contact
Delrin insulation
IP64 protected
500 mating cycles
Full detent
Dimensions 22 x 27.9mm
Standards and Approvals: MIL-STD-107, MIL-STD-202
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG213 |
Size | Medium |
Bulkhead | No |
Operating Frequency | 300MHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Screw Coupling |