RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS庫存編號:
- 283-7142
- 製造商:
- RS PRO
66 現貨庫存,可於3工作日發貨。
單價 个
HK$62.46
單位 | 每單位 |
---|---|
1 - 19 | HK$62.46 |
20 - 49 | HK$56.74 |
50 + | HK$51.02 |
- RS庫存編號:
- 283-7142
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 12.5GHz SMA Coaxial Connector Plug for RG316/ RG174 Cable (50 Ω)
An SMA (Sub-miniature A) plug for connection to RG316 & RG174 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 12.5GHz.
Featuring a screw coupling for a secure connection with a SMA socket and full crimp termination the coax plug is easy to install and suitable for up to 500 mating cycles.
Constructed from hardwearing Brass with a Gold plated body and contacts the SMA coax plug is wear resistance and protected against repeated insertions and disconnections. The IP67 rating protecting against water and dust ingress combined with the wide operating temperature of -55 to +155°C makes the SMA plug ideal for use in harsh environments.
The SMA coax plug is suitable for use in telecommunications, instrumentation and security applications along with use in the military and aerospace industries.
Features and Benefits
12.5GHz SMA coax plug
Suitable for RG316 and RG174 cable
Full crimp termination
50 Ω impedance
Gold plated Brass
Gold plated contacts
PTFE insulation
IP67 protected
500 mating cycles
Full detent
Dimensions 20 x 8mm
Standards and Approvals: MIL-STD-107, MIL-STD-202
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG316 |
Size | Sub-Miniature |
Bulkhead | No |
Operating Frequency | 12.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Screw Coupling |