- RS庫存編號:
- 307-7952
- 製造零件編號:
- R142085161
- 製造商:
- Radiall
此產品已停售
- RS庫存編號:
- 307-7952
- 製造零件編號:
- R142085161
- 製造商:
- Radiall
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
規格
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 → 3GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |