- RS庫存編號:
- 619-6416
- 製造零件編號:
- MS-147(01)
- 製造商:
- Hirose
當前暫無庫存,可於2024/11/29發貨,3 工作日送達。
已增加
單價 个
HK$22.14
單位 | Per unit |
1 - 12 | HK$22.14 |
13 - 24 | HK$21.65 |
25 + | HK$21.19 |
- RS庫存編號:
- 619-6416
- 製造零件編號:
- MS-147(01)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
MS-147 Switch Receptacle
MS-147 is designed to operate when an external antenna is connected making it suitable for use as an interface in mobile telephones, Bluetooth, wireless communication and Global Positioning Systems, as well as being suitable for use as an inspection point for Microwave boards.
Hirose's MS-147 is a small co-axial switch that has a height of only 3.9mm, weighs 0.11g and is able to self align itself to within ±0.5mm when mating. Electrically the switch can maintain 0.15dB insertion loss throughout its life of 12000 mating cycles with an operating range of DC to 6GHz.
Hirose's MS-147 is a small co-axial switch that has a height of only 3.9mm, weighs 0.11g and is able to self align itself to within ±0.5mm when mating. Electrically the switch can maintain 0.15dB insertion loss throughout its life of 12000 mating cycles with an operating range of DC to 6GHz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.