Telegartner female BNC PCB mount receptacles connectors with bayonet coupling mechanism, these connector can be used up to 4 GHz, both 50 and 75 Ω impedances are available. These BNC connectors can be mounted to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. BNC connectors are used for signal, data and video transmission applications.
Over 500 mating cycles Insulation resistance greater than 5 GΩ Frequency range up to 4Ghz Nickel plated finish