- RS庫存編號:
- 916-0463
- 製造零件編號:
- 310-832-TNG BT3002
- 製造商:
- Interface Connectors
485 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$33.46
單位 | Per unit |
1 - 4 | HK$33.46 |
5 - 9 | HK$32.74 |
10 - 24 | HK$31.96 |
25 - 49 | HK$31.25 |
50 + | HK$30.27 |
- RS庫存編號:
- 916-0463
- 製造零件編號:
- 310-832-TNG BT3002
- 製造商:
- Interface Connectors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Interface Components Type 43 HDC Crimp Plugs
A series of professional quality machined 75 Ω Type 43 connectors, from Interface Components. These high density (HDC) straight crimp plugs have gold plated brass centre contacts and a gold plated brass body. The connectors feature a push-pull latching mechanism offering secure connections first time, every time. The Type 43 connectors are tested to BT specification RC8003 and operate within the 3GHz frequency range. Typically used within the telecom market. Crimp tool 916-0524 and extraction tool 916-0533 are also available separately.
Interface Components Series
規格
Attribute | Value |
---|---|
Coaxial Connector Type | Type 43 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Size | Standard |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold, Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |