- RS庫存編號:
- 916-0599
- 製造零件編號:
- 67-005-B66-BH
- 製造商:
- COAX Connectors
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$87.84
單位 | Per unit |
1 - 4 | HK$87.84 |
5 - 9 | HK$86.04 |
10 - 24 | HK$83.98 |
25 - 49 | HK$82.17 |
50 + | HK$79.63 |
- RS庫存編號:
- 916-0599
- 製造零件編號:
- 67-005-B66-BH
- 製造商:
- COAX Connectors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Micro BNC Straight Crimp Plugs
A series of superior quality 75 Ω machined Micro BNC connectors from Coax Connectors. These straight crimp plugs have nickel plated brass bodies and gold plated beryllium copper contacts. The Micro BNC connectors are designed for HD broadcast, Telecom, HD CCTV applications where high performance in a high density package is required. They can be used in full HD 1080p applications and feature a unique coupling nut which allows the connector to be disconnected when closely mounted. The connectors in this series meet SMPTE 292M 424M and ST2081-1 standards.
Coax Connector Series
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | Micro BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 735A, CT1320, Draka 0.41/1.9A/F |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |