- RS庫存編號:
- 916-0606
- 製造零件編號:
- 67-005-B66-FC
- 製造商:
- COAX Connectors
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$96.70
單位 | Per unit |
1 - 4 | HK$96.70 |
5 - 9 | HK$93.88 |
10 - 24 | HK$91.89 |
25 - 49 | HK$89.79 |
50 + | HK$87.04 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 916-0606
- 製造零件編號:
- 67-005-B66-FC
- 製造商:
- COAX Connectors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Micro BNC Straight Crimp Plugs
A series of superior quality 75 Ω machined Micro BNC connectors from Coax Connectors. These straight crimp plugs have nickel plated brass bodies and gold plated beryllium copper contacts. The Micro BNC connectors are designed for HD broadcast, Telecom, HD CCTV applications where high performance in a high density package is required. They can be used in full HD 1080p applications and feature a unique coupling nut which allows the connector to be disconnected when closely mounted. The connectors in this series meet SMPTE 292M 424M and ST2081-1 standards.
Coax Connector Series
規格
Attribute | Value |
---|---|
Coaxial Connector Type | Micro BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |