Moore & Wright 305mm Combination Square Set, Stainless Steel

小計(1 件)*

HK$1,910.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2025年12月15日 起發貨
  • 加上 8 件從 2026年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,910.50

* 參考價格

RS庫存編號:
391-043
製造零件編號:
MW522-01
製造商:
Moore & Wright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Moore & Wright

Tool Type

Combination Square

Imperial or Metric

Imperial, Metric

Rule Length

305mm

Rule Material

Stainless Steel

豁免

COO (Country of Origin):
CN
The Moore & Wright High-precision digital combination set includes a digital protractor with an LCD display for easy reading. It offers full 360º rotation with an accuracy of 0.2º per 180º and a resolution of 0.05º. The protractor features reverse reading, hold reading, and display orientation functions for flexible use, along with a built-in spirit level for quick reference. It also includes a marking scribe for precise measurements and markings.

Durable plastic case for storage and protection
Easy to use interface for seamless functionality
Ideal for precise angle measurements and layout tasks

相关链接