- RS庫存編號:
- 163-7894
- 製造零件編號:
- 7446323004
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 163-7894
- 製造零件編號:
- 7446323004
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 2 x 4 mH |
Series | WE-LF |
Impedance | 70 mΩ |
Test Frequency | 10 KHz |
DC Resistance | 2 x 0.07Ω |
Maximum Current | 3 A |
Dimensions | 26.5 x 18.5 x 30.5mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Length | 26.5mm |
Depth | 18.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Height | 30.5mm |