Microchip IoT Network Controller ATWINC1510 WiFi Module 2.4 GHz ATWINC1500-MR210PB1952
- RS庫存編號:
- 146-3395
- 製造零件編號:
- ATWINC1500-MR210PB1952
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 146-3395
- 製造零件編號:
- ATWINC1500-MR210PB1952
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | WiFi | |
| Featured Device | ATWINC1510 | |
| Kit Name | IoT Network Controller | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology WiFi | ||
Featured Device ATWINC1510 | ||
Kit Name IoT Network Controller | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
Microchip's WINC1500 is an IEEE 802.11 b/g/n IoT network controller. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface. The WINC1500 connects to any SAM, PIC24 and PIC32 MCU with minimal resource requirements. The WINC1500's most advanced mode is a single stream 1x1 802.11n mode providing up to 72 Mbps PHY throughput. The WINC1500 features a fully integrated Power Amplifier, LNA, Switch and Power Management. The WINC1500 provides internal Flash memory as well as multiple peripheral interfaces including UART and SPI. The only external clock source needed for the WINC1500 is a high-speed crystal or oscillator (26 MHz). The WINC1500 is available in a QFN package or as a certified module. The ATWINC1500 has 4 Mb of flash memory which can be used for system software. The ATWINC1510 has 8 Mb flash memory for even greater flexibility.
Single-band 2.4GHz b/g/n
Extreme low power
Compact footprint: 5 x 5 mm QFN
Operating voltage: 3.0V to 4.2V
Serial host interface: SPI
Security protocols supported: WPA/WPA2 Personal, TLS, SSL
Network services: DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS
Antenna Options:
Chip and PCB antenna (ATWINC1500-MR210PB)
Chip and u.FL connector (ATWINC1500-MR210UB)
Available in a fully-certified module package:
ATWINC1500-MR210PB1952 (4Mb flash)
ATWINC1510-MR210PB1952 (8Mb flash)
Part numbers reflect SW version, now available with SDK v19.5.2
ATWINC15x0-MR210xB1952
Recommended for new designs
SDK 19.5.2 with TLS v1.2 server mode support, Crypto ECC508 integration, WPA2 security to AP mode & more
Integrated into Atmel Studio 7 - See ASF release notes
ATWINC1510-MR210PB1944 (Legacy SDK)
Atmel Software Framework (ASF) Free Software download available