Digilent Pmod VGA Development Board 410-345
- RS庫存編號:
- 146-5603
- Distrelec 貨號:
- 300-97-263
- 製造零件編號:
- 410-345
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省HK$22.50
查看批量定價選項小計(1 件)*
HK$149.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$149.40 | - |
| 5 + | HK$144.90 | HK$22.50 |
* 參考價格
- RS庫存編號:
- 146-5603
- Distrelec 貨號:
- 300-97-263
- 製造零件編號:
- 410-345
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| Technology | Development Board | |
| Kit Name | Pmod VGA | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
Technology Development Board | ||
Kit Name Pmod VGA | ||
The Pmod VGA provides a VGA port to any board with Pmod connectivity. The VGA port can be used to drive standard displays such as televisions and monitors. The host board must be capable of driving a fast parallel data bus in order to properly drive a display with the Pmod VGA.
Standard VGA port for connecting commonly found displays
12-bit RGB444 colour depth
Simple, high-speed R-2R resistor ladder DAC
High-speed buffers support pixel clocks up to 150 MHZ
Small PCB size for flexible designs 1.7 x 1.7 (4.3 cm x 4.3 cm)
Dual 12-pin Pmod connector with GPIO interface
Follows Digilent Pmod Interface Specification
相关链接
- Digilent Pmod ESP32 ESP-WROOM-32 WiFi Module for Digilent system board 100 MHz 410-377
- Digilent Pmod RS232 Expansion Module 410-068
- Digilent Pmod PS2 Port Connectors 410-094
- Digilent 410-346-10 Development Board Development Board 410-346-10 for PCB Board
- Digilent 410-123 Pmod SD Add On Board for Store and Access On System Board
- Digilent 410-380 Pmod MicroSD Add On Board for Store and Access On System Board
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Development Module 6 GHz 6002-410-047