Digilent Pmod CAN: CAN 2.0B Controller with Integrated Transceiver Microchip MCP25625 Development Kit for CAN bus,
- RS庫存編號:
- 172-0815
- Distrelec 貨號:
- 301-04-335
- 製造零件編號:
- 410-353
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$173.80
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$173.80 | - |
| 5 + | HK$168.50 | 3% |
* 參考價格
- RS庫存編號:
- 172-0815
- Distrelec 貨號:
- 301-04-335
- 製造零件編號:
- 410-353
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | SPI | |
| For Use With | CAN bus, Automotive Applications, External devices via SPI | |
| Featured Device | Microchip MCP25625 | |
| Kit Name | Pmod CAN: CAN 2.0B Controller with Integrated Transceiver | |
| Maximum Frequency | 10MHz | |
| Interface Type | SPI | |
| Standards/Approvals | ISO-11898-2, ISO-11898-1, CAN 2.0B, ISO-11898-5 | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology SPI | ||
For Use With CAN bus, Automotive Applications, External devices via SPI | ||
Featured Device Microchip MCP25625 | ||
Kit Name Pmod CAN: CAN 2.0B Controller with Integrated Transceiver | ||
Maximum Frequency 10MHz | ||
Interface Type SPI | ||
Standards/Approvals ISO-11898-2, ISO-11898-1, CAN 2.0B, ISO-11898-5 | ||
- COO (Country of Origin):
- TW
Digilent CAN 2.0B Controller Module
The Digilent Pmod CAN 2.0B controller has an integrated transceiver. It utilizes the Microchip MCP25625 to enable CAN communication with a variety of external devices. It enables balanced differential signalling to eliminate most of the electromagnetic field (EMF) and provide high noise immunity within the system. This module is ideal for applications that require high-speed (1 Mb/s), low quiescent current, electromagnetic compatibility and electrostatic discharge.
Features and Benefits:
• 12-pin Pmod connector with an SPI interface
• 2 receive buffers
• 3 transmit buffers with prioritization and abort feature
• 6 filters and 2 masks with optional filtering on the first two data bytes
• Interrupt output pin
• Small PCB size for flexible designs 1.4inx1.8in (3.6cmx4.6cm)
• Standard DB9 connector for a secure connection
• Suitable for 12V and 24V systems as well
• Up to 10MHz SPI clock speed
Applications:
• Automotive
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ISO-11898-1 certified
• ISO-11898-2 certified
• ISO-11898-5 certified
相关链接
- Digilent Pmod VGA Development Board 410-345
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent Pmod RS232 Expansion Module 410-068
- Digilent Pmod PS2 Port Connectors 410-094
- Digilent 410-136 for use with Pmod Header
- Digilent 410-218 Pmod RTCC: Real-time Clock / Calendar Development Kit for Microchip MCP79410 for EEPROM, SRAM
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module