Digilent Pmod BLE Bluetooth Low Energy RN4870 Bluetooth Development Kit for Secure Communications, Health/Medical
- RS庫存編號:
- 175-2110
- Distrelec 貨號:
- 301-10-042
- 製造零件編號:
- 410-359
- 製造商:
- Digilent
庫存資訊目前無法查詢
- RS庫存編號:
- 175-2110
- Distrelec 貨號:
- 301-10-042
- 製造零件編號:
- 410-359
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| RF Technology | Bluetooth | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth 4.2 BLE | |
| For Use With | Secure Communications, Health/Medical Devices, Wearable Smart Devices & Accessories, UART Enabled Development Board | |
| Featured Device | RN4870 | |
| Kit Name | Pmod BLE Bluetooth Low Energy | |
| Maximum Frequency | 2.48GHz | |
| Interface Type | UART | |
| Standards/Approvals | RoHS, CE, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
RF Technology Bluetooth | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology Bluetooth 4.2 BLE | ||
For Use With Secure Communications, Health/Medical Devices, Wearable Smart Devices & Accessories, UART Enabled Development Board | ||
Featured Device RN4870 | ||
Kit Name Pmod BLE Bluetooth Low Energy | ||
Maximum Frequency 2.48GHz | ||
Interface Type UART | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- TW
Digilent Bluetooth Low Energy Interface
The Digilent Pmod Bluetooth low energy interface is a powerful peripheral module meant for use with any UART enabled development board. This employs the roving networks RN4870 to create a fully integrated Bluetooth low energy interface. This chip features an on-board Bluetooth stack that makes connecting and communicating with any Bluetooth 4.X. It also allows up to five custom public services and up to four custom private services, each allowing up to eight custom characteristics.
Features and Benefits:
• 128-bit AES encryption
• 12-pin Pmod port with UART interface
• Add wireless capability with low power Bluetooth radio
• ASCII command interface over UART
• Bluetooth smart 4.2 BLE compatible
• Customizable GAP, GATT, SM, L2CAP and integrated public profiles
• Secure communications
• UART transparent service for serial data streaming
Applications:
• Beacon applications
• Internet of things (IoT)
• Remote control
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007