The ATOM CAN unit is a reliable communication device equipped with the CA-IS3050G transceiver solution, offering a variety of electrical line protection functions. With a signal transmission rate of up to 1Mbps and support for up to 110 nodes, it is ideal for applications in in-vehicle transportation and security systems.
CAN bus multi-point communication Built-in isolated DC-DC for interference prevention Signal rate of up to 1Mbps for fast data transmission Protective functions include signal isolation, limiting, and overvoltage protection Compatible with ATOM Matrix/ATOM Lite for easy integration Temperature range from -55°C to 125°C for versatile use in different environments