FTDI Chip Male DB9 Format FTDI FT232R Converter Module for RS232 DB9 connector, UART devices DB9-USB-M
- RS庫存編號:
- 715-8535
- Distrelec 貨號:
- 304-01-767
- 製造零件編號:
- DB9-USB-M
- 製造商:
- FTDI Chip
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$244.90
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
- 加上 50 件從 2027年10月13日 起發貨
- 加上 100 件從 2027年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$244.90 | - |
| 5 + | HK$237.60 | 2% |
* 參考價格
- RS庫存編號:
- 715-8535
- Distrelec 貨號:
- 304-01-767
- 製造零件編號:
- DB9-USB-M
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Kit Classification | Converter Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB to UART Bridge | |
| For Use With | RS232 DB9 connector, UART devices | |
| Featured Device | FTDI FT232R | |
| Kit Name | Male DB9 Format | |
| Interface Type | UART, RS232, USB 2.0 | |
| Standards/Approvals | PFOS, European EMC Directive, FCC Part 15 Subpart B, DecaBDE, REACH, WEEE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Kit Classification Converter Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB to UART Bridge | ||
For Use With RS232 DB9 connector, UART devices | ||
Featured Device FTDI FT232R | ||
Kit Name Male DB9 Format | ||
Interface Type UART, RS232, USB 2.0 | ||
Standards/Approvals PFOS, European EMC Directive, FCC Part 15 Subpart B, DecaBDE, REACH, WEEE, RoHS | ||
FTDI Chip Db9-USB To UART Converter Module
The FTDI Chip DB9-USB to UART converter module is used to upgrade an RS232 port to an active USB port without the need to redesign the PCB. The family consist of 6 modules, 2 of them operate at RS232 voltage levels while 4 of them operate at digital voltage level (a choice of 5V or 3.3V). Each of these is available to replace a male DB9. This active connector contains all the USB to UART (and vice versa) conversion electronics and is designed to fit directly into the same PCB footprint as a PC compatible UART DB9 connector.
Features and Benefits
Easy placement for an standard male RS232 DB9 footprint of a device
A selection of RS232, 3.3V or 5V UART signal levels
Works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
Microsoft Windows® WHQL-certified, Mac OS X, Linux and Windows CE device drivers
Installs as a standard Windows COM port
Has 128 byte transmit buffer and 256 byte receive buffer
Powered by USB port, no external power adapter required
Serial port speed up to 1Mbps
Operating temperature ranges between -40°C and 85°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- FTDI Chip Female DB9 Format 3.3V FTDI FT232R Converter Module for RS232 DB9 connector, legacy serial devices with UART
- FTDI Chip Female DB9 Format FTDI FT232R Converter Module for RS232 port DB9-USB-F
- FTDI Chip Male DB9 Format 5V FTDI FT232R Converter Module for RS232 DB9 footprint of a device DB9-USB-D5-M
- FTDI Chip Male DB9 Format 3.3V FTDI FT232R Converter Module for RS232 DB9 footprint of a device DB9-USB-D3-M
- FTDI Chip Female DB9 Format 5V FTDI FT232R Converter Module for RS232 DB9 footprint of a device DB9-USB-D5-F
- FTDI Chip USB-RS232-PCB FT232R Development Kit for RS232 Level Serial Interface Devices USB-RS232-PCBA
- FTDI Chip UART RS232 UART SIE 16-Pin QFN
- FTDI Chip UART SIE UART RS485 16-Pin SSOP