- RS庫存編號:
- 757-0275
- 製造零件編號:
- CP2120EK
- 製造商:
- Silicon Labs
此產品已停售
- RS庫存編號:
- 757-0275
- 製造零件編號:
- CP2120EK
- 製造商:
- Silicon Labs
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
CP2120 Evaluation Kit
The CP2120 Evaluation Kit demonstrates the SPI-I²C fixed functionality. Absolutely no code development is required to utilize this device. Learn more about the CP2120 single-chip SPI to I²C bridge device and GPIO port expander.
Add I²C capability to a device that only has an SPI port
Add GPIOs to an existing system
Add an edge-triggered interrupt to monitor a port pin state
Utilize the on-board LEDs to indicate system states or events
Add GPIOs to an existing system
Add an edge-triggered interrupt to monitor a port pin state
Utilize the on-board LEDs to indicate system states or events
Kit Contents
CP2120 Evaluation Board
Universal (100–240 V, 50–60 Hz) ac to dc power adapter
Documentation:
CP2120-EK Users Guide
CP2120 Data Short
CP2120 Data Sheet
AN311: CP2120 Porting Guide
Universal (100–240 V, 50–60 Hz) ac to dc power adapter
Documentation:
CP2120-EK Users Guide
CP2120 Data Short
CP2120 Data Sheet
AN311: CP2120 Porting Guide
規格
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Classification | Development Kit |
Technology | SPI to I2C |