The Festo stroke of the bellows cylinder can be made to carry out a circular path, in which case the indicated tilt angle á must not be exceeded. During setup the minimum height must be observed, and that the maximum height must not be exceeded at any given point. It has 325 size, maintenance-free and no stick/slip effect.
Size 325 Required installation diameter 340 mm Stroke 215 mm Max height when extended 305 mm Max. tipping angle 20 deg