- RS庫存編號:
- 180-5797
- 製造零件編號:
- INICF2GPSLC
- 製造商:
- Integral Memory
此產品已停售
- RS庫存編號:
- 180-5797
- 製造零件編號:
- INICF2GPSLC
- 製造商:
- Integral Memory
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Integral Memory Card
The Integral Memory 2GB compact flash industrial memory card is built with long-lasting Pseudo SLC (pSLC) flash memory. Mostly used in industrial devices.
Features and Benefits
Operating temperature (silver) ranges between 0°C and 70°C
Operating temperature ranges between -40°C and 85°C
Protective case included
Operating temperature ranges between -40°C and 85°C
Protective case included
規格
Attribute | Value |
---|---|
Capacity | 2 GB |
Industrial | Yes |
Nand Type | SLC |
Temperature Range | 0 → +70 (Silver) °C, -40 → +85 °C |