- RS庫存編號:
- 785-7973
- 製造零件編號:
- CE0GTFHHK-FD000-D
- 製造商:
- Delkin Devices
- RS庫存編號:
- 785-7973
- 製造零件編號:
- CE0GTFHHK-FD000-D
- 製造商:
- Delkin Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Industrial CompactFlash, Delkin Devices
Delkin Devices CompactFlash (CF) is the storage method for professional imaging and industrial applications due to performance, robustness and ease of integration. Delkins CF cards are built with industrial temperature components and are ruggedized to withstand shock and vibration, making them the ideal memory solution for extreme environmental conditions.
Wear Leveling
ECC error correction
Industrial product grade
Compliant with CompactFlash Specification Rev. 4.1
Shock: 40gs at 11ms, MIL-STD-810, Method 516.6
Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
Humidity: 95% R-H, MIL-STD-810, Method 507.4
NAND Single Level Cell flash (SLC)
ECC error correction
Industrial product grade
Compliant with CompactFlash Specification Rev. 4.1
Shock: 40gs at 11ms, MIL-STD-810, Method 516.6
Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
Humidity: 95% R-H, MIL-STD-810, Method 507.4
NAND Single Level Cell flash (SLC)
Solid State Drives
規格
Attribute | Value |
---|---|
Capacity | 1 GB |
Card Format | CompactFlash |
Industrial | Yes |
Nand Type | SLC |