- RS庫存編號:
- 914-5115
- 製造零件編號:
- LXQD32GCRBEU1400
- 製造商:
- Lexar
此產品已停售
- RS庫存編號:
- 914-5115
- 製造零件編號:
- LXQD32GCRBEU1400
- 製造商:
- Lexar
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Lexar Professional 1400x XQD 2.0 card
The Lexar Professional 1400x XQD 2.0 card provides a performance you can trust whether you are a professional photographer, videographer or adventure photography enthusiast.
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 1400x
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 1400x
High-speed performance, with a read transfer speed up to 1400x (210MB/s) and support for both PCI Express® Gen 2 and USB 3.0 interfaces*
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
high-speed performance of the card allows you to quickly shoot and transfer your files. And when used with an XQD 2.0 USB 3.0 reader, such as the Lexar® Professional Workflow XR2 (RS 914-5133), youll maximize the read transfer speed capability of the card
Note
*Up to 210MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual sustained speed may vary depending on host device.
**Image or other data recovery is not 100% guaranteed
**Image or other data recovery is not 100% guaranteed
規格
Attribute | Value |
---|---|
Capacity | 32 GB |
Card Format | CompactFlash |
Model | XQD |