- RS庫存編號:
- 134-8812
- 製造零件編號:
- 172877-0002
- 製造商:
- Molex
25 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:5)
HK$14.428
單位 | Per unit | Per Bag* |
5 - 20 | HK$14.428 | HK$72.14 |
25 - 45 | HK$14.066 | HK$70.33 |
50 - 95 | HK$13.712 | HK$68.56 |
100 + | HK$13.372 | HK$66.86 |
* 參考價格 |
- RS庫存編號:
- 134-8812
- 製造零件編號:
- 172877-0002
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Molex ValuSeal™ Plug and Receptacle Housings
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and cost. With a compact 4.00 mm pitch, the Valuseal range provides greater design flexibility for applications where space is at a premium. Connectors are made up from a 2 pole plug and 2 pole receptacle housings and crimps. Pre-crimped leads are also available, see typical part number 134-8802 and range for options.
Features and Benefits
• IP65 rated
• 1 piece housing
• Positive latching ensuring correct mating
• Compact 4.00 mm pitch
• Integrated wire strain relief
• Crimp and poke wire assemblies
• 1 piece housing
• Positive latching ensuring correct mating
• Compact 4.00 mm pitch
• Integrated wire strain relief
• Crimp and poke wire assemblies
Applications
• Industrial
• Robotic
• Food processing
• Industrial controls
• Consumer Applications
• Washers
• HVAC equipment
• Refrigeration
• Commercial Vehicle
• Forklifts
• Trailers
• Motorcycles
• Internal wiring
• Robotic
• Food processing
• Industrial controls
• Consumer Applications
• Washers
• HVAC equipment
• Refrigeration
• Commercial Vehicle
• Forklifts
• Trailers
• Motorcycles
• Internal wiring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex ValuSeal™ Range
規格
Attribute | Value |
---|---|
Pole Format | 2 |
Plug/Socket | Plug |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | ValuSeal |
Series Number | 172877 |