- RS庫存編號:
- 180-2370
- 製造零件編號:
- RP34L-5PA-3SC(71)
- 製造商:
- Hirose
當前暫無庫存,可於2024/12/2發貨,3 工作日送達。
已增加
單價 个 (以毎袋:500)
HK$18.569
單位 | Per unit | Per Bag* |
500 - 2000 | HK$18.569 | HK$9,284.50 |
2500 + | HK$16.712 | HK$8,356.00 |
* 參考價格 |
- RS庫存編號:
- 180-2370
- 製造零件編號:
- RP34L-5PA-3SC(71)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Superior mating operability
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pole Format | 3P |
Plug/Socket | Plug |
Voltage Rating | 30 V ac, 42 V dc |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 5A |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Housing Material | PPS |
Cable Diameter | 4mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Series | RP34L |