- RS庫存編號:
- 727-5775
- 製造零件編號:
- IL-AG9-3S-S3C1
- 製造商:
- JAE
- RS庫存編號:
- 727-5775
- 製造零件編號:
- IL-AG9-3S-S3C1
- 製造商:
- JAE
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
JAE IL-AG9 In-line Plugs and Sockets
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE IL-AG9 Series Automotive Connectors
The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.
This IL-AG9 series has a small number of contacts on a 2.5 mm pitch. Twisted mating, mis-mating and reverse insertion are prevented by the design of the housings. A mechanical lock method is used to withstand vibration and pulling.
規格
Attribute | Value |
---|---|
Plug/Socket | Socket |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 3A |
Housing Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |