- RS庫存編號:
- 121-6405
- 製造零件編號:
- NCS2200AMUT1G
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 121-6405
- 製造零件編號:
- NCS2200AMUT1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Comparators, ON Semiconductor
Comparators, ON Semiconductor
規格
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | UDFN |
Power Supply Type | Single |
Output Type | Complementary |
Number of Channels per Chip | 1 |
Typical Response Time | 35µs |
Pin Count | 6 |
Typical Single Supply Voltage | 0.85 → 6 V |
Dimensions | 2 x 2.2 x 0.95mm |
Length | 2mm |
Width | 2.2mm |
Height | 0.95mm |
Typical CMRR | 65dB |
Maximum Operating Temperature | +105 °C |
Typical PSRR | 55dB |
Minimum Operating Temperature | -40 °C |